Vishay LTW-C191TL5 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Color | White |
| Height | 0.55mm |
| Length | 1.6mm |
| Lens Color | Yellow |
| Luminous Intensity | 113mcd |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Viewing Angle | 130° |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTW-C191TL5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.