The LTW-C192TL2 is a surface mount LED with a wavelength of 468nm and a luminous intensity of 50mcd. It has a viewing angle of 130° and a white illumination color. The LED is packaged in a 0603 case, measuring 0.4mm in height, 1.6mm in length, and 0.8mm in width. It is lead free and RoHS compliant. The operating temperature range is from -20°C to 80°C.
Vishay LTW-C192TL2 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Color | White |
| Forward Current | 2mA |
| Height | 0.4mm |
| Illumination Color | White |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Lens Color | Yellow |
| Luminous Intensity | 50mcd |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Viewing Angle | 130° |
| Wavelength | 468nm |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTW-C192TL2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.