Vishay LTW-C195DSKF-5A technical specifications.
| Luminous Intensity | 180mcd |
| Mount | Surface Mount |
| Number of LEDs | 2 |
| RoHS Compliant | Yes |
| Viewing Angle | 130° |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTW-C195DSKF-5A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.