
This surface mount LED features a luminous intensity of 113mcd and a viewing angle of 130°. It has a white color and a rectangular lens style. The LED is packaged in a tape and reel format and is RoHS compliant. It measures 0.35mm in height, 0.5mm in width, and 1mm in length.
Vishay LTW-C281DS5 technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Height | 0.35mm |
| Length | 1mm |
| Lens Color | Yellow |
| Lens Style | Colored, Rectangular |
| Luminous Intensity | 113mcd |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Viewing Angle | 130° |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTW-C281DS5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
