White LED emitter in a 4-lead PLCC surface mount package. Features a 120° viewing angle, 5.2lm luminous flux, and 2240mcd luminous intensity. Operates with a 50mA forward current and 5V reverse voltage, with a power dissipation of 200mW. Encased in a 2.8mm x 3.2mm x 1.9mm footprint, this lead-free, RoHS compliant component offers a correlated color temperature of x=0.32/y=0.31 and a yellow tinted, round lens.
Vishay LTW-E670DS technical specifications.
| Package/Case | PLCC |
| Color | White |
| Correlated Color Temperature (CCT) | x=0.32/y=0.31 |
| Depth | 3.2mm |
| Forward Current | 50mA |
| Height | 1.9mm |
| Illumination Color | White |
| Lead Free | Lead Free |
| Length | 2.8mm |
| Lens Color | Yellow |
| Lens Style | Round, Colored, Circular, Tinted |
| Luminous Flux | 5.2lm |
| Luminous Intensity | 2240mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTW-E670DS to view detailed technical specifications.
No datasheet is available for this part.