Vishay LTW-E670DS-EA technical specifications.
| Package/Case | SMD/SMT |
| Depth | 3.2mm |
| Forward Current | 80mA |
| Length | 2.8mm |
| Lens Style | Colored |
| Luminous Flux | 11lm |
| Luminous Intensity | 4500mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 360mW |
| Reverse Voltage | 5V |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTW-E670DS-EA to view detailed technical specifications.
No datasheet is available for this part.