Vishay LTW-E670DS-STD technical specifications.
| Package/Case | PLCC |
| Color | White |
| Correlated Color Temperature (CCT) | x=0.32/y=0.32 |
| Forward Current | 30mA |
| Height | 1.9mm |
| Illumination Color | White |
| Length | 3.2mm |
| Lens Color | Yellow |
| Lens Style | Round, Flat, Colored, Circular |
| Luminous Flux | 6lm |
| Luminous Intensity | 2800mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Orientation | Top View |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTW-E670DS-STD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.