Vishay LTW-K140SZR30 technical specifications.
| Package/Case | SMD/SMT |
| Color | Blue, White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 3000 K |
| Depth | 1.4mm |
| Forward Current | 80mA |
| Lead Free | Lead Free |
| Length | 2.7mm |
| Lens Style | Colored, Rectangular |
| Luminous Flux | 19.4lm |
| Max Current Rating | 80mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Orientation | Top View |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 280mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SZRxx |
| Thermal Resistance of Package | 30°C/W |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTW-K140SZR30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
