
The LTW-K140SZR50 is a surface mount LED from Vishay with a correlated color temperature of 5000 K and a luminous flux of 21.9lm. It has a maximum current rating of 80mA and a thermal resistance of the package of 30°C/W. The LED is packaged in a tape and reel format with 2000 units per package and is RoHS compliant. It is available in a colored, rectangular lens style with a viewing angle of 120°.
Vishay LTW-K140SZR50 technical specifications.
| Package/Case | SMD/SMT |
| Color | Blue, White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 5000 K |
| Lead Free | Lead Free |
| Lens Style | Colored, Rectangular |
| Luminous Flux | 21.9lm |
| Max Current Rating | 80mA |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Orientation | Top View |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SZRxx |
| Thermal Resistance of Package | 30°C/W |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTW-K140SZR50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
