Vishay LTW-M670ZVA technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Height | 1.3mm |
| Length | 2.7mm |
| Lens Color | Yellow |
| Luminous Intensity | 1300mcd |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTW-M670ZVA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.