This single-channel surface-mount LED from Vishay features a correlated color temperature of 6000K and a luminous intensity of 2200mcd. It has a viewing angle of 120° and is packaged on a tape and reel. The device is RoHS compliant and suitable for surface-mount applications.
Vishay LTW-M670ZVS technical specifications.
| Package/Case | SMD/SMT |
| Correlated Color Temperature (CCT) | 6000K |
| Height | 1.3mm |
| Length | 3mm |
| Luminous Intensity | 2200mcd |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTW-M670ZVS to view detailed technical specifications.
No datasheet is available for this part.