Vishay LTW-M670ZVS-A25 technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Lens Color | Yellow |
| Luminous Intensity | 1900mcd |
| Package Quantity | 2000 |
| RoHS Compliant | No |
| Viewing Angle | 120° |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay LTW-M670ZVS-A25 to view detailed technical specifications.
No datasheet is available for this part.