Vishay LTW-M670ZVS-M5 technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Correlated Color Temperature (CCT) | x=0.29/y=0.27 |
| Forward Current | 20mA |
| Height | 1.3mm |
| Illumination Color | White |
| Length | 3mm |
| Lens Color | Yellow |
| Lens Style | Rectangular, Colored |
| Luminous Flux | 5lm |
| Luminous Intensity | 2200mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Orientation | Top View |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reverse Voltage (DC) | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTW-M670ZVS-M5 to view detailed technical specifications.
No datasheet is available for this part.