Vishay LTW295DSKS5A technical specifications.
| Package/Case | 0603 |
| Depth | 1.6mm |
| Length | 0.8mm |
| Lens Style | Colored |
| Luminous Intensity | 71mcd |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Number of LEDs | 2 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 5V |
| Reverse Voltage | 5V |
| Viewing Angle | 130° |
| RoHS | Compliant |
Download the complete datasheet for Vishay LTW295DSKS5A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.