Vishay LVR10R1000FBLK technical specifications.
| Lead Diameter | 1.02mm |
| Length | 46.43mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -65°C |
| Resistance | 100mR |
| Series | LVR |
| Termination | Axial |
| Tolerance | 1% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay LVR10R1000FBLK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.