Vishay LVR2.0051% technical specifications.
| Package/Case | Axial |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 5mR |
| Series | LVR |
| Termination | Axial |
| Tolerance | 1% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay LVR2.0051% to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.