
Vishay LVR2.011%TR technical specifications.
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Package Quantity | 500 |
| Resistance | 10mR |
| Series | LVR |
| Termination | Axial |
| Tolerance | 1% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay LVR2.011%TR to view detailed technical specifications.
No datasheet is available for this part.