Vishay LVR3.0251%TR technical specifications.
| Lead Diameter | 0.813mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Resistance | 25mR |
| Series | LVR |
| Termination | Axial |
| Tolerance | 1% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay LVR3.0251%TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.