Vishay M39003/01-2904H technical specifications.
| Package/Case | Axial |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Series | Military, MIL-PRF-39003/1, CSR13 |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay M39003/01-2904H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.