This TANTALEX solid tantalum capacitor has a capacitance of 8.2uF and operates at a maximum voltage of 50VDC with a tolerance of 5%. It is designed for through hole mounting with an axial termination style. The capacitor is rated for operation from -55°C to 125°C. It has a leakage current of 2.5 and a failure rate of G.
Checking distributor stock and pricing after the page loads.
| Capacitance | 8.2uF |
| Voltage | 50VDC |
| Tolerance | 5% |
| Leakage Current | 2.5uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | G |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |