The Vishay M39003/01-4399/TR is a solid tantalum capacitor with a capacitance of 6.8uF and a working voltage of 100VDC. It has a tolerance of 5% and a leakage current of 2.5. The capacitor is designed for through-hole mounting with an axial termination style. It operates over a temperature range of -55 to 125 degrees Celsius and has a failure rate of G. The TANTALEX trademark is used by Vishay for this capacitor series.
Checking distributor stock and pricing after the page loads.
| Capacitance | 6.8uF |
| Voltage | 100VDC |
| Tolerance | 5% |
| Leakage Current | 2.5uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | G |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |