This 22uF tantalum capacitor has a maximum operating voltage of 35VDC and a tolerance of 20%. It features a through hole axial termination style and a solid tantalum construction. The capacitor operates over a temperature range of -55 to 125 degrees Celsius. It is designed for use in a variety of applications, including those requiring high reliability, with a failure rate of Class C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 22uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| Leakage Current | 4uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX™ |
| Failure Rate | C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |