Cap Tant Wet 4.7uF 100V 10% (5.56 X 13.08mm) Axial (0.1%FR) 125°C
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Polarity | POLARIZED |
| Manufacturer Series | M39006/22 |
| Capacitance | 4.7 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 100 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | True |