Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay M8340108H3742DGUF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SIP |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-PRF-83401 |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Resistors | 4 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resistance | 37.4kR |
| RoHS Compliant | No |
| Technology | THIN FILM |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay M8340108H3742DGUF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.