Cap Aluminum Lytic 4700uF 63V 20% (30 X 40mm) Solder Pin 0.049 Ohm 4100mA 12000h 85°C Bulk
Vishay MAL205158472E3 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 40 |
| Polarity | POLARIZED |
| Capacitance | 4700 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 63 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Vishay MAL205158472E3 to view detailed technical specifications.
No datasheet is available for this part.