
Aluminum electrolytic capacitor with 47µF capacitance and 10VDC voltage rating, featuring 20% tolerance. This standard type component offers 4.3 Ohm ESR and 105.4mA ripple current, designed for through-hole mounting with radial leads. Operating temperature range spans -55°C to 85°C with a 20,000-hour lifetime. Dimensions are 8mm (length) x 6mm (depth) x 10mm (height).
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay MAL212854479E3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Wire Form | Long Lead |
| Mounting | Through Hole |
| Termination Style | Radial |
| Lead Diameter (mm) | 0.6 |
| Terminal Pitch (mm) | 5.2 |
| Product Length (mm) | 8(Max) |
| Product Depth (mm) | 6(Max) |
| Product Height (mm) | 10(Max) |
| Product Weight (g) | 0.6 |
| Number of Terminals | 2 |
| Size (mm) | 8 X 6 X 10 |
| Capacitance | 47uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| ESR | 4.3Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 105.4mA |
| Leakage Current | 12@5MinuA |
| Lifetime | 20000h |
| Type | Electrolytic |
| Maximum Impedance | 0.4@20°C@100kHzOhm |
| ESR Type | Standard |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Cage Code | 18612 |
| EU RoHS | Yes |
| Schedule B | 8532290040 |
| ECCN | EAR99 |
| Automotive | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay MAL212854479E3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.