
Aluminum electrolytic capacitor with 10µF capacitance and 16V voltage rating. Features 20% tolerance, 8 Ohm ESR, and 16mA ripple current. Designed for surface mount applications with a cylindrical construction, measuring 4mm in diameter and 5.3mm in height. Operates across a wide temperature range from -55°C to 105°C, offering 2000 hours of life. Packaged in tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay MAL215375109E3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 10uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 4mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 8R |
| Height | 5.3mm |
| Height - Seated (Max) | 0.209inch |
| Leakage Current | 3uA |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 16mA |
| Ripple Current (AC) | 16mA |
| RoHS Compliant | Yes |
| Series | 153 CRV |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MAL215375109E3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.