
Aluminum electrolytic capacitor with 220µF capacitance and 450VDC voltage rating, featuring 20% tolerance. This standard, polarized aluminum electrolytic capacitor offers a 0.9 Ohm ESR and 10mm terminal pitch for snap-in mounting. Designed for through-hole applications, it operates within a -25°C to 85°C temperature range, providing a ripple current capability of 1730mA and a lifetime of 5000 hours at 85°C. The cylindrical can measures 25mm in diameter and 50mm in height.
Checking distributor stock and pricing after the page loads.
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Terminal Pitch (mm) | 10 |
| Product Height (mm) | 50 |
| Product Diameter (mm) | 25 |
| Product Weight (g) | 38 |
| Number of Terminals | 2 |
| Size (mm) | 25 X 50 |
| Capacitance | 220uF |
| Voltage | 450VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 450VDC |
| ESR | 0.9Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 1730mA |
| Leakage Current | 990@5MinuA |
| Lifetime | 5000h |
| Type | Electrolytic |
| Construction | Aluminum Cylindrical Can |
| Maximum Impedance | 0.525@20°C@10kHzOhm |
| ESR Type | Standard |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Special Features | Non-Solid Electrolyte|Polarized Aluminum Electrolytic |
| Cage Code | 18612 |
| EU RoHS | Yes |
| HTS Code | 8532220040 |
| Schedule B | 8532220040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |