Vishay MB-CRCW08051500F technical specifications.
| Package/Case | 0805 |
| Depth | 1.25mm |
| Height | 0.45mm |
| Length | 2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Resistance | 150R |
| Technology | THICK FILM |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay MB-CRCW08051500F to view detailed technical specifications.
No datasheet is available for this part.