The MBR360TR is a power diode from Vishay with a maximum reverse voltage of 60V and an average rectified current of 3A. It is available in a through-hole package and is lead-free and RoHS compliant. The diode has a capacitance of 190pF and a current rating of 3A. It is suitable for use in a variety of applications, including power supplies and motor control circuits.
Vishay MBR360TR technical specifications.
| Average Rectified Current | 3A |
| Capacitance | 190pF |
| Package/Case | C |
| Current Rating | 3A |
| Lead Free | Lead Free |
| Max Reverse Voltage (DC) | 60V |
| Mount | Through Hole |
| Output Current | 3A |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Polarity | Standard |
| RoHS Compliant | Yes |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MBR360TR to view detailed technical specifications.
No datasheet is available for this part.