
The MBR735 is a 7.5A 35V power diode available in a TO-220AC package. It is designed for through hole mounting and has a maximum operating temperature of 150°C. The diode is lead free and RoHS compliant, but not SVHC compliant. It has a maximum reverse voltage of 35V and a maximum reverse current of 100A.
Vishay MBR735 technical specifications.
| Average Rectified Current | 7.5A |
| Package/Case | TO-220AC |
| Current Rating | 7.5A |
| Forward Current | 7.5A |
| Height | 8.24mm |
| Lead Free | Lead Free |
| Length | 10.5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 35V |
| Max Reverse Current | 100A |
| Max Reverse Leakage Current | 100uA |
| Max Reverse Voltage (DC) | 35V |
| Max Surge Current | 150A |
| Mount | Through Hole |
| Output Current | 7.5A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 150A |
| Polarity | Standard |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| DC Rated Voltage | 35V |
| Width | 4.7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay MBR735 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
