
Vishay MBRB735PBF technical specifications.
| Average Rectified Current | 7.5A |
| Lead Free | Lead Free |
| Max Repetitive Reverse Voltage (Vrrm) | 35V |
| Max Reverse Current | 100uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay MBRB735PBF to view detailed technical specifications.
No datasheet is available for this part.