
Dual-channel optocoupler featuring 5kV isolation voltage, housed in an 8-pin PDIP package for through-hole mounting. Delivers 30mA output current per channel with a maximum collector current of 50mA and a collector-emitter voltage of 70V. Operates with a forward current of 60mA and an input current of 50mA, offering a current transfer ratio of 100%. Designed for a wide operating temperature range of -40°C to 100°C, this RoHS compliant component provides reliable DC signal isolation.
Vishay MCT6H technical specifications.
| Package/Case | PDIP |
| Collector Emitter Saturation Voltage | 300mV |
| Collector Emitter Voltage (VCEO) | 70V |
| Collector-emitter Voltage-Max | 400mV |
| Current Transfer Ratio | 100% |
| Forward Current | 60mA |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Isolation Voltage-Max | 5.3kV |
| Lead Free | Lead Free |
| Max Collector Current | 50mA |
| Max Input Current | 60mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 30V |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current per Channel | 30mA |
| Output Voltage | 30V |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| Power Dissipation | 250mW |
| Reach SVHC Compliant | Unknown |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 1.25V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MCT6H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
