Cap Film 0.22uF 1600V PP 10% (41.5 X 16 X 28.5mm) Radial Plastic Rectangular Can 37.5mm 100°C Ammo
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.22uF |
| Voltage | 1600VDC|650VAC |
| Tolerance | 10% |
| DC Rated Voltage | 1600VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 650VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 41.5 X 16 X 28.5mm |
| Terminal Pitch | 37.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |