Vishay MKP1840-422-255 technical specifications.
| Capacitance | 220nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 7.5mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 7.5mm |
| Height - Seated (Max) | 0.433inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 15mm |
| Lead/Base Style | Straight |
| Length | 18mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 450 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MKP1840 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 250V |
| Width | 13.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay MKP1840-422-255 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.