This 0.0047uF film capacitor from Vishay is rated for 1000VDC and 220VAC, with a 10% tolerance. It has a negative capacitance tolerance of -10% and a positive capacitance tolerance of 10%. The capacitor operates between -55°C and 100°C, and is available in a plastic rectangular can with a radial termination style.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.0047uF |
| Voltage | 1000VDC|220VAC |
| Tolerance | 10% |
| DC Rated Voltage | 1000VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 220VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 13 X 5.5 X 10.5mm |
| Terminal Pitch | 10mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |