This 0.022uF film capacitor has a DC rated voltage of 1000VDC and an AC rated voltage of 220VAC. It features a PET dielectric and a tolerance of 10%. The capacitor operates within a temperature range of -55°C to 100°C and is constructed in a plastic rectangular can with a radial termination style. It is available in a through-hole package with a terminal pitch of 15mm.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.022uF |
| Voltage | 1000VDC|220VAC |
| Tolerance | 10% |
| DC Rated Voltage | 1000VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 220VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 18 X 7.5 X 13.5mm |
| Terminal Pitch | 15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |