Cap Film 0.0033uF 100V PET 5% (7.2 X 2.5 X 6.5mm) Radial Stacked 5mm 125°C Automotive Bulk
Vishay MKT 1826-233-014 technical specifications.
| Capacitance | 0.0033uF |
| Voltage | 100VDC|63VAC |
| Tolerance | 5% |
| DC Rated Voltage | 100VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 63VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Stacked |
| Size | 7.2 X 2.5 X 6.5mm |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay MKT 1826-233-014 to view detailed technical specifications.
No datasheet is available for this part.