Vishay MKT1813-433-255 technical specifications.
| Capacitance | 330nF |
| Construction | AXIAL |
| Dielectric | PET |
| Lead Diameter | 0.8mm |
| Length | 19mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MKT1813 |
| Termination | Axial |
| Tolerance | 10% |
| Voltage | 250V |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MKT1813-433-255 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.