Vishay MKT1813-447064 technical specifications.
| Capacitance | 470nF |
| Construction | AXIAL |
| Dielectric | PET |
| Lead Diameter | 0.7mm |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Tolerance | 5% |
| Voltage Rating | 63V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MKT1813-447064 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.