Vishay MKT18130.047M400K technical specifications.
| Capacitance | 47nF |
| Lead Diameter | 0.7mm |
| Length | 14mm |
| Max Operating Temperature | 100°C |
| Mount | Through Hole |
| Series | MK1813, MKT 1813 |
| Voltage | 400V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay MKT18130.047M400K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.