Vishay MKT1813400V0.1MUFM technical specifications.
| Capacitance | 100nF |
| Lead Diameter | 0.7mm |
| Length | 19mm |
| Max Operating Temperature | 100°C |
| Mount | Through Hole |
| Tolerance | 5% |
| Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MKT1813400V0.1MUFM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.