Vishay MKT1820-547/065 technical specifications.
| Capacitance | 4.7uF |
| Dielectric | PET |
| Lead Length | 6mm |
| Lead Pitch | 15mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Termination | Radial |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay MKT1820-547/065 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.