Vishay MMA21-020 technical specifications.
| Color | Green |
| Contact Plating | Gold |
| Mount | Panel |
| Number of Positions | 20 |
| Number of Rows | 3 |
| Packaging | Bulk |
| Series | MM22 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Vishay MMA21-020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.