Vishay MMA23-0441Q1 technical specifications.
| Color | Green |
| Contact Plating | Gold |
| Current Rating | 5A |
| Mount | Free Hanging |
| Number of Positions | 44 |
| Number of Rows | 4 |
| Package Quantity | 5 |
| Packaging | Bulk |
| Series | MM22 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Vishay MMA23-0441Q1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.