This 18-position, 4-row free hanging connector features a current rating of 5A and gold contact plating. It is available in bulk packaging with a package quantity of 5. The connector is part of the MM22 series and has a termination of solder. The contact plating is gold, and the color is green.
Vishay MMA25-0181Q1 technical specifications.
| Color | Green |
| Contact Plating | Gold |
| Current Rating | 5A |
| Mount | Free Hanging |
| Number of Positions | 18 |
| Number of Rows | 4 |
| Package Quantity | 5 |
| Packaging | Bulk |
| Series | MM22 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Vishay MMA25-0181Q1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.