The MMA25-0341K1 is a 34-position, 4-row general-purpose connector from Vishay, rated for 5A current. It features gold plating for reliable contact performance. The connector is designed for panel mount applications and is available in bulk packaging.
Vishay MMA25-0341K1 technical specifications.
| Color | Green |
| Contact Plating | Gold |
| Current Rating | 5A |
| Mount | Panel |
| Number of Positions | 34 |
| Number of Rows | 4 |
| Package Quantity | 5 |
| Packaging | Bulk |
| Series | MM22 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Vishay MMA25-0341K1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.