This 9-position 2-row through-hole panel mount connector features a current rating of 5A and gold plating. It is available in bulk packaging with 11 connectors per package. The connector is part of the MM22 series from Vishay.
Vishay MMB21-0091J1 technical specifications.
| Color | Green |
| Contact Plating | Gold |
| Current Rating | 5A |
| Mount | Through Hole, Panel |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Package Quantity | 11 |
| Packaging | Bulk |
| Series | MM22 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Vishay MMB21-0091J1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.