Vishay MMB21-0141H1 technical specifications.
| Color | Green |
| Contact Plating | Gold |
| Current Rating | 5A |
| Mount | Through Hole, Panel |
| Number of Positions | 14 |
| Number of Rows | 3 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | MM22 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Vishay MMB21-0141H1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.