The MMB21-0261J1 is a 26-position through hole connector from Vishay with a current rating of 5A. It features gold plating for reliable contact and is available in bulk packaging. The connector is designed for use in a variety of applications and is suitable for use in environments where a high level of reliability is required.
Vishay MMB21-0261J1 technical specifications.
| Color | Green |
| Contact Plating | Gold |
| Current Rating | 5A |
| Mount | Through Hole, Panel |
| Number of Positions | 26 |
| Number of Rows | 3 |
| Package Quantity | 7 |
| Packaging | Bulk |
| Series | MM22 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay MMB21-0261J1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.